
TDA19997HL/C1,551 | |
|---|---|
DigiKey Part Number | TDA19997HL/C1,551-ND |
Manufacturer | |
Manufacturer Product Number | TDA19997HL/C1,551 |
Description | IC VIDEO HDMI 1.4 100LQFP |
Customer Reference | |
Detailed Description | Video Switch IC I2C CEA-861D, DVI 1.0, HDCP 1.3, HDMI 1.4, IEC 61000-4-2 100-LQFP (14x14) Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Switch | |
Applications | Video Display | |
Standards | CEA-861D, DVI 1.0, HDCP 1.3, HDMI 1.4, IEC 61000-4-2 | |
Control Interface | I2C | |
Voltage - Supply | 1.65V ~ 1.95V, 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |

