
TDA19989AET/C181:5 | |
|---|---|
DigiKey Part Number | TDA19989AET/C181:5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA19989AET/C181:5 |
Description | IC VIDEO HDMI 1.3 TRANS 64TFBGA |
Customer Reference | |
Detailed Description | Video Transmitter IC I2C CEA-861B, DVI 1.0, HDCP 1.3, HDMI v1.3a, ITU656 64-TFBGA (4.5x4.5) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Transmitter | |
Applications | Video Camera | |
Standards | CEA-861B, DVI 1.0, HDCP 1.3, HDMI v1.3a, ITU656 | |
Control Interface | I2C | |
Voltage - Supply | 1.7V ~ 1.9V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFBGA | |
Supplier Device Package | 64-TFBGA (4.5x4.5) | |
Base Product Number |

