
TDA19988AHN/C1,551 | |
|---|---|
DigiKey Part Number | TDA19988AHN/C1,551-ND |
Manufacturer | |
Manufacturer Product Number | TDA19988AHN/C1,551 |
Description | IC HDMI TRANSMITTER 64-HVQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Video Transmitter IC I2S HDMI 1.4a, ITU656 64-HVQFN (9x9) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Applications | Consumer Video | |
Standards | HDMI 1.4a, ITU656 | |
Control Interface | I2S | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 64-HVQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | £3.07254 | £798.86 |
| Unit Price without VAT: | £3.07254 |
|---|---|
| Unit Price with VAT: | £3.68705 |

