
TDA19971AHN/C181Y | |
|---|---|
DigiKey Part Number | TDA19971AHN/C181Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA19971AHN/C181Y |
Description | IC VIDEO RECEIVER 72HVQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Video Receiver IC I2C HDMI 1.4a, IEC 60958, IEC 61937, ITU-R BT.656 Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Receiver | |
Applications | Consumer Video | |
Standards | HDMI 1.4a, IEC 60958, IEC 61937, ITU-R BT.656 | |
Control Interface | I2C | |
Voltage - Supply | 1.71V ~ 1.89V, 3.13V ~ 3.47V | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £3.04140 | £9,124.20 |
| Unit Price without VAT: | £3.04140 |
|---|---|
| Unit Price with VAT: | £3.64968 |

