


TDA18275HN/C1Y | |
|---|---|
DigiKey Part Number | 568-11914-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA18275HN/C1Y |
Description | IC VIDEO SILICON TUNER 32HVQFN |
Customer Reference | |
Detailed Description | Video Tuner IC I2C 32-HVQFN (5x5) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Tuner | |
Applications | Professional Video | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 3.3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |

