
TDA18274HD/C1,518 | |
|---|---|
DigiKey Part Number | TDA18274HD/C1,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA18274HD/C1,518 |
Description | IC VIDEO TUNER 48HLQFN |
Customer Reference | |
Detailed Description | Video Tuner IC I2C 48-HLQFNR (7x7) Package |
Category | Control Interface I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 3.3V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-LFQFN Exposed Pad |
Function Tuner | Supplier Device Package 48-HLQFNR (7x7) |
Applications Consumer Video | Base Product Number |

