
TDA18257HN/C1Y | |
|---|---|
DigiKey Part Number | TDA18257HN/C1Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA18257HN/C1Y |
Description | IC TUNER CABLE/STB 32HVQFN |
Customer Reference | |
Detailed Description | Video IC Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | - | |
Applications | - | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

