
TDA18254HN/C1,551 | |
|---|---|
DigiKey Part Number | TDA18254HN/C1,551-ND |
Manufacturer | |
Manufacturer Product Number | TDA18254HN/C1,551 |
Description | IC VIDEO TUNER 48HVQFN |
Customer Reference | |
Detailed Description | Video Converter IC I2C 48-HVQFN (7x7) Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Converter | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |

