Video Tuner IC I2C 32-HVQFN (5x5) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA18250BHN/C1K

DigiKey Part Number
568-12053-ND
Manufacturer
Manufacturer Product Number
TDA18250BHN/C1K
Description
IC VIDEO TUNER 32HVQFN
Customer Reference
Detailed Description
Video Tuner IC I2C 32-HVQFN (5x5) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Tuner
Applications
Consumer Video
Standards
-
Control Interface
I2C
Voltage - Supply
3.3V
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 524
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£1.26000£1.26
10£0.92000£9.20
25£0.83560£20.89
100£0.74290£74.29
250£0.69864£174.66
500£0.67202£336.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.26000
Unit Price with VAT:£1.51200