
TDA18211HD/C2,557 | |
|---|---|
DigiKey Part Number | TDA18211HD/C2,557-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA18211HD/C2,557 |
Description | IC VIDEO SILICON TUNER 64HLFQFN |
Customer Reference | |
Detailed Description | Video Tuner IC I2C DVB-T 64-HLQFN (9x9) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Tuner | |
Applications | Consumer Video | |
Standards | DVB-T | |
Control Interface | I2C | |
Voltage - Supply | 3.13V ~ 3.47V | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerLFQFN | |
Supplier Device Package | 64-HLQFN (9x9) | |
Base Product Number |

