Amplifier IC 2-Channel (Stereo) Class B 13-PDBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA1557Q/N2,112

DigiKey Part Number
568-3507-5-ND
Manufacturer
Manufacturer Product Number
TDA1557Q/N2,112
Description
IC AMP CLASS B STEREO 22W 13PDBS
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class B 13-PDBS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class B
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
22W x 2 @ 4Ohm
Voltage - Supply
6V ~ 18V
Features
Depop, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Through Hole
Operating Temperature
-
Supplier Device Package
13-PDBS
Package / Case
13-SIP Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.