
TDA1519CTD/N3,112 | |
|---|---|
DigiKey Part Number | 568-3503-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA1519CTD/N3,112 |
Description | IC AMP B MONO/STEREO 22W 20HSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class B 20-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class B | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 22W x 1 @ 4Ohm; 11W x 2 @ 2Ohm | |
Voltage - Supply | 6V ~ 17.5V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Supplier Device Package | 20-HSOP | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Base Product Number |

