Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA1308AT/N2,115

DigiKey Part Number
568-3498-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA1308AT/N2,115
Description
IC AMP CLASS AB STEREO 80MW 8SO
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
80mW x 2 @ 32Ohm
Voltage - Supply
2.4V ~ 7V, ±1.2V ~ 3.5V
Features
Depop, Short-Circuit Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SO
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types