
TDA10027HN/C1,518 | |
|---|---|
DigiKey Part Number | TDA10027HN/C1,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA10027HN/C1,518 |
Description | IC VIDEO DEMODULATOR 64HVQFN |
Customer Reference | |
Detailed Description | Video Demodulator IC I2C 64-HVQFN (9x9) Package |
Datasheet | Datasheet |
Category | Control Interface I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 1.15V ~ 1.3V, 3.0V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-VFQFN Dual Rows, Exposed Pad |
Function Demodulator | Supplier Device Package 64-HVQFN (9x9) |
Applications Consumer Video | Base Product Number |

