Similar

T4240QDS-16GPA | |
|---|---|
DigiKey Part Number | T4240QDS-16GPA-ND |
Manufacturer | |
Manufacturer Product Number | T4240QDS-16GPA |
Description | T4240 EVAL BRD |
Customer Reference | |
Detailed Description | T4240 QorIQ® e6500 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | e6500 | |
Platform | - | |
Utilized IC / Part | T4240 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |


