PowerPC e6500 Microprocessor IC QorIQ T4 12 Core, 64-Bit 1.8GHz 1932-FCPBGA (45x45)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4240NSN7QTB

DigiKey Part Number
568-14008-ND
Manufacturer
Manufacturer Product Number
T4240NSN7QTB
Description
IC MPU QORIQ T4 1.8GHZ 1932BGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PowerPC e6500 Microprocessor IC QorIQ T4 12 Core, 64-Bit 1.8GHz 1932-FCPBGA (45x45)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
PowerPC e6500
Number of Cores/Bus Width
12 Core, 64-Bit
Speed
1.8GHz
Co-Processors/DSP
-
RAM Controllers
DDR3, DDR3L
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
1Gbps (16), 10Gbps (4)
SATA
SATA 3Gbps (2)
USB
USB 2.0 + PHY (2)
Voltage - I/O
-
Operating Temperature
0°C ~ 105°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
1932-BBGA, FCBGA
Supplier Device Package
1932-FCPBGA (45x45)
Additional Interfaces
I2C, MMC/SD, PCIe, RapidIO, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 7 View Now
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£1,301.37000£1,301.37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1,301.37000
Unit Price with VAT:£1,561.64400

Other Suppliers on DigiKey

7In Stock
Ships from Flip Electronics