PowerPC e6500 Microprocessor IC QorIQ T4 4 Core, 64-Bit 1.67GHz 1932-FCPBGA (45x45)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4081NSN7QTB

DigiKey Part Number
T4081NSN7QTB-ND
Manufacturer
Manufacturer Product Number
T4081NSN7QTB
Description
IC MPU QORIQ 1.67GHZ 1932FCPBGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PowerPC e6500 Microprocessor IC QorIQ T4 4 Core, 64-Bit 1.67GHz 1932-FCPBGA (45x45)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
PowerPC e6500
Number of Cores/Bus Width
4 Core, 64-Bit
Speed
1.67GHz
Co-Processors/DSP
-
RAM Controllers
DDR3, DDR3L
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
1Gbps (13), 10Gbps (2)
SATA
SATA 3Gbps (2)
USB
USB 2.0 + PHY (2)
Voltage - I/O
1.8V, 2.5V
Operating Temperature
0°C ~ 105°C
Security Features
Boot Security, Cryptography, Secure Fusebox, Secure Debug, Tamper Detection, Volatile key Storage
Mounting Type
Surface Mount
Package / Case
1932-BBGA, FCBGA
Supplier Device Package
1932-FCPBGA (45x45)
Additional Interfaces
I2C, MMC/SD, PCIe, RapidIO, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tray
QuantityUnit PriceExt Price
12£698.07667£8,376.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£698.07667
Unit Price with VAT:£837.69200