
T2081NXN7MQB | |
|---|---|
DigiKey Part Number | T2081NXN7MQB-ND |
Manufacturer | |
Manufacturer Product Number | T2081NXN7MQB |
Description | IC MPU QORIQ T2 1.8GHZ 780FCPBGA |
Customer Reference | |
Detailed Description | PowerPC e6500 Microprocessor IC QorIQ T2 4 Core, 64-Bit 1.8GHz 780-FCPBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | PowerPC e6500 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1.8GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 1Gbps (8), 2.5Gbps (4), 10Gbps (4) | |
SATA | SATA 3Gbps (2) | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 780-FBGA, FCBGA | |
Supplier Device Package | 780-FCPBGA (23x23) | |
Additional Interfaces | I2C, MMC/SD, PCIe, RapidIO, SPI, UART | |
Base Product Number |

