
T2080NSE8P1B | |
|---|---|
DigiKey Part Number | T2080NSE8P1B-ND |
Manufacturer | |
Manufacturer Product Number | T2080NSE8P1B |
Description | IC MPU QORIQ 1.533GHZ 896FCPBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PowerPC e6500 Microprocessor IC QorIQ T2 4 Core, 64-Bit 1.533GHz 896-FCPBGA (25x25) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | PowerPC e6500 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1.533GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3, DDR3L | |
Graphics Acceleration | - | |
Display & Interface Controllers | - | |
Ethernet | 1Gbps (8), 2.5Gbps (4), 10Gbps (4) | |
SATA | SATA 3Gbps (2) | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | Boot Security, Cryptography, Secure Fusebox, Secure Debug, Tamper Detection, Volatile key Storage | |
Mounting Type | Surface Mount | |
Package / Case | 896-BFBGA, FCBGA | |
Supplier Device Package | 896-FCPBGA (25x25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | £263.21909 | £11,581.64 |
| Unit Price without VAT: | £263.21909 |
|---|---|
| Unit Price with VAT: | £315.86291 |

