
T1023WLAN-PA | |
|---|---|
DigiKey Part Number | T1023WLAN-PA-ND |
Manufacturer | |
Manufacturer Product Number | T1023WLAN-PA |
Description | T1023 WLAN DEVELOPMENT PLATFORM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | T1023 QorIQ® 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | T1023 | |
Note | - | |
RF Type | 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,008.99000 | £1,008.99 |
| Unit Price without VAT: | £1,008.99000 |
|---|---|
| Unit Price with VAT: | £1,210.78800 |

