
T1023RDB-PC | |
|---|---|
DigiKey Part Number | 568-13078-ND |
Manufacturer | |
Manufacturer Product Number | T1023RDB-PC |
Description | T1013/T1023 EVAL BRD |
Customer Reference | |
Detailed Description | T1013, T1023 QorIQ® e5500 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | e5500 | |
Platform | - | |
Utilized IC / Part | T1013, T1023 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

