Image for T1023NSE7KQA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1023NSE7KQA

DigiKey Part Number
T1023NSE7KQA-ND
Manufacturer
Manufacturer Product Number
T1023NSE7KQA
Description
IC MPU QORIQ T1 1GHZ 525FCPBGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PowerPC e5500 Microprocessor IC QorIQ T1 2 Core, 64-Bit 1GHz 525-FCPBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
PowerPC e5500
Number of Cores/Bus Width
2 Core, 64-Bit
Speed
1GHz
Co-Processors/DSP
-
RAM Controllers
DDR3L, DDR4
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
GbE (8)
SATA
SATA 3Gbps (2)
USB
USB 2.0 + PHY (2)
Voltage - I/O
-
Operating Temperature
0°C ~ 105°C (TA)
Security Features
Boot Security, Cryptography, Secure Fusebox, Secure Debug, Tamper Detection, Volatile key Storage
Mounting Type
Surface Mount
Package / Case
525-FBGA, FCBGA
Supplier Device Package
525-FCPBGA (19x19)
Additional Interfaces
I2C, MMC/SD, PCIe, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
84£77.13107£6,479.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£77.13107
Unit Price with VAT:£92.55728