PowerPC e5500 Microprocessor IC QorIQ T1 2 Core, 64-Bit 1.4GHz 780-FCPBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1022NSE7MQB

DigiKey Part Number
568-13994-ND
Manufacturer
Manufacturer Product Number
T1022NSE7MQB
Description
IC MPU QORIQ T1 1.4GHZ 780FCPBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
PowerPC e5500 Microprocessor IC QorIQ T1 2 Core, 64-Bit 1.4GHz 780-FCPBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Active
Core Processor
PowerPC e5500
Number of Cores/Bus Width
2 Core, 64-Bit
Speed
1.4GHz
Co-Processors/DSP
-
RAM Controllers
DDR3L/4
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
1Gbps (5)
SATA
SATA 3Gbps (2)
USB
USB 2.0 + PHY (2)
Voltage - I/O
-
Operating Temperature
0°C ~ 105°C (TA)
Security Features
Boot Security, Cryptography, Secure Fusebox, Secure Debug, Tamper Detection, Volatile key Storage
Mounting Type
Surface Mount
Package / Case
780-FBGA, FCBGA
Supplier Device Package
780-FCPBGA (23x23)
Additional Interfaces
I2C, MMC/SD, PCIe, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£118.35000£118.35
10£100.23900£1,002.39
60£92.35817£5,541.49
Manufacturers Standard Package
Unit Price without VAT:£118.35000
Unit Price with VAT:£142.02000