
T1014NXE7PQA | |
|---|---|
DigiKey Part Number | T1014NXE7PQA-ND |
Manufacturer | |
Manufacturer Product Number | T1014NXE7PQA |
Description | IC MPU QORIQ T1 1.4GHZ 780FBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PowerPC e5500 Microprocessor IC QorIQ T1 1 Core, 64-Bit 1.4GHz 780-FBGA (23x23) |
Datasheet | Datasheet |
Category | Ethernet GbE (8) |
Manufacturer NXP USA Inc. | SATA SATA 3Gbps (2) |
Series | USB USB 2.0 + PHY (2) |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Security Features Boot Security, Cryptography, Secure Fusebox, Secure Debug, Tamper Detection, Volatile key Storage |
Core Processor PowerPC e5500 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 64-Bit | Package / Case 780-FBGA |
Speed 1.4GHz | Supplier Device Package 780-FBGA (23x23) |
RAM Controllers DDR3L, DDR4 | Additional Interfaces I2C, MMC/SD, PCIe, SPI, UART |
Graphics Acceleration No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £102.39550 | £6,143.73 |
| Unit Price without VAT: | £102.39550 |
|---|---|
| Unit Price with VAT: | £122.87460 |

