
T1014NSE7MQA | |
|---|---|
DigiKey Part Number | T1014NSE7MQA-ND |
Manufacturer | |
Manufacturer Product Number | T1014NSE7MQA |
Description | IC MPU QORIQ T1 1.2GHZ 780FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PowerPC e5500 Microprocessor IC QorIQ T1 1 Core, 64-Bit 1.2GHz 780-FBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | PowerPC e5500 | |
Number of Cores/Bus Width | 1 Core, 64-Bit | |
Speed | 1.2GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3L, DDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | GbE (8) | |
SATA | SATA 3Gbps (2) | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | Boot Security, Cryptography, Secure Fusebox, Secure Debug, Tamper Detection, Volatile key Storage | |
Mounting Type | Surface Mount | |
Package / Case | 780-FBGA | |
Supplier Device Package | 780-FBGA (23x23) | |
Additional Interfaces | I2C, MMC/SD, PCIe, SPI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £80.05550 | £4,803.33 |
| Unit Price without VAT: | £80.05550 |
|---|---|
| Unit Price with VAT: | £96.06660 |

