
T1013NXN7KQA | |
|---|---|
DigiKey Part Number | T1013NXN7KQA-ND |
Manufacturer | |
Manufacturer Product Number | T1013NXN7KQA |
Description | IC MPU QORIQ T1 1GHZ 525FCPBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PowerPC e5500 Microprocessor IC QorIQ T1 1 Core, 64-Bit 1GHz 525-FCPBGA (19x19) |
Datasheet | Datasheet |
Category | Ethernet GbE (8) |
Manufacturer NXP USA Inc. | SATA SATA 3Gbps (2) |
Series | USB USB 2.0 + PHY (2) |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Security Features Boot Security, Cryptography, Secure Fusebox, Secure Debug, Tamper Detection, Volatile key Storage |
Core Processor PowerPC e5500 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 64-Bit | Package / Case 525-FBGA, FCBGA |
Speed 1GHz | Supplier Device Package 525-FCPBGA (19x19) |
RAM Controllers DDR3L, DDR4 | Additional Interfaces I2C, MMC/SD, PCIe, SPI, UART |
Graphics Acceleration No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | £78.16250 | £6,565.65 |
| Unit Price without VAT: | £78.16250 |
|---|---|
| Unit Price with VAT: | £93.79500 |

