ARM® Cortex®-A5 + Cortex®-M4 Microprocessor IC Vybrid, VF3xxR 2 Core, 32-Bit 266MHz, 133MHz 176-HLQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVF332R3K1CKU2

DigiKey Part Number
SVF332R3K1CKU2-ND
Manufacturer
Manufacturer Product Number
SVF332R3K1CKU2
Description
IC MPU VYBRID 133MHZ 176HLQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A5 + Cortex®-M4 Microprocessor IC Vybrid, VF3xxR 2 Core, 32-Bit 266MHz, 133MHz 176-HLQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A5 + Cortex®-M4
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
266MHz, 133MHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
LPDDR2, DDR3, DRAM
Graphics Acceleration
Yes
Display & Interface Controllers
DCU, GPU, LCD, VideoADC, VIU
Ethernet
10/100Mbps (2)
SATA
-
USB
USB 2.0 OTG + PHY (1)
Voltage - I/O
3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
ARM TZ, Hashing, RNG, RTC, RTIC, Secure JTAG, SNVS, TZ ASC, TZ WDOG
Mounting Type
Surface Mount
Package / Case
176-LQFP Exposed Pad
Supplier Device Package
176-HLQFP (24x24)
Additional Interfaces
CAN, I2C, IrDA, LIN, MediaLB, SCI, SDHC, SPI, UART/USART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 40 View Now
All prices are in GBP
Tray
QuantityUnit PriceExt Price
40£24.93350£997.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£24.93350
Unit Price with VAT:£29.92020

Other Suppliers on DigiKey

40In Stock
Ships from Rochester Electronics, LLC