SSTV16859BS,157 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 232,960
Unit Price: £5.82421
Datasheet
Registered Buffer with SSTL_2 Compatible I/O for DDR IC 56-HVQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSTV16859BS,157

DigiKey Part Number
SSTV16859BS,157-ND
Manufacturer
Manufacturer Product Number
SSTV16859BS,157
Description
IC REGTR BUFF 13-26BIT 56-HVQFN
Customer Reference
Detailed Description
Registered Buffer with SSTL_2 Compatible I/O for DDR IC 56-HVQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Logic Type
Registered Buffer with SSTL_2 Compatible I/O for DDR
Supply Voltage
2.3V ~ 2.7V
Number of Bits
13, 26
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-HVQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types