SSTV16857DGG,512 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6,000
Unit Price: £3.23000
Datasheet

Similar


Texas Instruments
In Stock: 28,000
Unit Price: £2.55644
Datasheet

Similar


Texas Instruments
In Stock: 96,000
Unit Price: £2.97147
Datasheet
Registered Buffer with SSTL_2 Compatible I/O for DDR IC 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSTV16857DGG,512

DigiKey Part Number
SSTV16857DGG,512-ND
Manufacturer
Manufacturer Product Number
SSTV16857DGG,512
Description
IC REGISTER BUFFER 14BIT 48TSSOP
Customer Reference
Detailed Description
Registered Buffer with SSTL_2 Compatible I/O for DDR IC 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Registered Buffer with SSTL_2 Compatible I/O for DDR
Supply Voltage
2.3V ~ 2.7V
Number of Bits
14
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types