Similar

SSTUG32866EC/G,518 | |
|---|---|
DigiKey Part Number | SSTUG32866EC/G,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSTUG32866EC/G,518 |
Description | IC CONF REG BUF 25-14BIT 96LFBGA |
Customer Reference | |
Detailed Description | 1:1, 1:2 Configurable Registered Buffer with Parity IC 96-LFBGA (13.5x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | 1:1, 1:2 Configurable Registered Buffer with Parity | |
Supply Voltage | 1.7V ~ 2V | |
Number of Bits | 25, 14 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 96-LFBGA | |
Supplier Device Package | 96-LFBGA (13.5x5.5) | |
Base Product Number |


