
SSTUB32868ET/G,518 | |
|---|---|
DigiKey Part Number | 568-5958-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSTUB32868ET/G,518 |
Description | IC CONFIG REG BUF 28BIT 176TFBGA |
Customer Reference | |
Detailed Description | 1:2 Configurable Registered Buffer with Parity IC 176-TFBGA (15x6) |
Datasheet | Datasheet |
Category | Number of Bits 28 |
Manufacturer NXP USA Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 176-TFBGA |
Logic Type 1:2 Configurable Registered Buffer with Parity | Supplier Device Package 176-TFBGA (15x6) |
Supply Voltage 1.7V ~ 2V | Base Product Number |

