SSTUA32866EC/G,518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 85,776
Unit Price: £7.97219
Datasheet
1:1, 1:2 Configurable Registered Buffer with Parity IC 96-LFBGA (13.5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSTUA32866EC/G,518

DigiKey Part Number
568-3539-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSTUA32866EC/G,518
Description
IC CONF REG BUF 25-14BIT 96LFBGA
Customer Reference
Detailed Description
1:1, 1:2 Configurable Registered Buffer with Parity IC 96-LFBGA (13.5x5.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits
25, 14
Manufacturer
NXP USA Inc.
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
96-LFBGA
Logic Type
1:1, 1:2 Configurable Registered Buffer with Parity
Supplier Device Package
96-LFBGA (13.5x5.5)
Supply Voltage
1.7V ~ 2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74SSTUB32866ZWLRTexas Instruments85,776296-22579-2-ND£7.97219Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types