1:1, 1:2 Configurable Registered Buffer IC 96-LFBGA (13.5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSTUA32864EC/G,518

DigiKey Part Number
568-3538-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSTUA32864EC/G,518
Description
IC CONF REG BUF 25-14BIT 96LFBGA
Customer Reference
Detailed Description
1:1, 1:2 Configurable Registered Buffer IC 96-LFBGA (13.5x5.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
1:1, 1:2 Configurable Registered Buffer
Supply Voltage
1.7V ~ 2V
Number of Bits
25, 14
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
96-LFBGA
Supplier Device Package
96-LFBGA (13.5x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types