
SSL5237BTE/1Y | |
|---|---|
DigiKey Part Number | SSL5237BTE/1Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL5237BTE/1Y |
Description | IC LED DRV OFFL TRIAC 800MA 8HSO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 800mA 8-HSO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9.9V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | - | |
Current - Output / Channel | 800mA | |
Frequency | - | |
Dimming | Triac | |
Applications | - | |
Operating Temperature | -40°C ~ 160°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.34734 | £868.35 |
| 5,000 | £0.33882 | £1,694.10 |
| 7,500 | £0.33455 | £2,509.12 |
| 12,500 | £0.32983 | £4,122.88 |
| 17,500 | £0.32706 | £5,723.55 |
| Unit Price without VAT: | £0.34734 |
|---|---|
| Unit Price with VAT: | £0.41681 |

