Similar

SSL5231T/1J | |
|---|---|
DigiKey Part Number | SSL5231T/1J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL5231T/1J |
Description | IC LED DRIVER OFFL TRIAC 8SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Triac Dimming 8-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9.9V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 160°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.29797 | £744.93 |
| 5,000 | £0.29044 | £1,452.20 |
| 7,500 | £0.28668 | £2,150.10 |
| 12,500 | £0.28250 | £3,531.25 |
| 17,500 | £0.28006 | £4,901.05 |
| 25,000 | £0.27772 | £6,943.00 |
| Unit Price without VAT: | £0.29797 |
|---|---|
| Unit Price with VAT: | £0.35756 |



