SSL5231BT/1J is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 2,199
Unit Price: £1.17000
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL5231BT/1J

DigiKey Part Number
SSL5231BT/1J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSL5231BT/1J
Description
IC LED DRIVER OFFL TRIAC 8SO
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 8-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
9.9V
Voltage - Supply (Max)
16V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 160°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.29797£744.93
5,000£0.29044£1,452.20
7,500£0.28668£2,150.10
12,500£0.28250£3,531.25
17,500£0.28006£4,901.05
25,000£0.27772£6,943.00
Manufacturers Standard Package
Unit Price without VAT:£0.29797
Unit Price with VAT:£0.35756