
SSL4120T/1,518 | |
|---|---|
DigiKey Part Number | 568-9954-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL4120T/1,518 |
Description | IC LED DRIVER OFFL SWITCHER 24SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Up (Boost) Dimming 24-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | AC DC Offline Switcher | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 70V | |
Voltage - Supply (Max) | 276V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 500kHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.31589 | £1,315.89 |
| 2,000 | £1.28393 | £2,567.86 |
| 3,000 | £1.26793 | £3,803.79 |
| 5,000 | £1.25020 | £6,251.00 |
| Unit Price without VAT: | £1.31589 |
|---|---|
| Unit Price with VAT: | £1.57907 |








