SSL2101 - 1 Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL2101T/DB/FBCB230V,598

DigiKey Part Number
568-4811-ND
Manufacturer
Manufacturer Product Number
SSL2101T/DB/FBCB230V,598
Description
EVAL BOARD FOR SSL2101
Customer Reference
Detailed Description
SSL2101 - 1 Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Current - Output / Channel
800mA
Outputs and Type
1 Isolated Output
Voltage - Output
9V ~ 23V
Features
Dimmable
Voltage - Input
207 ~ 253 VAC
Contents
Board(s)
Utilized IC / Part
SSL2101
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.