
SSL1522T/N2,518 | |
|---|---|
DigiKey Part Number | 568-4414-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL1522T/N2,518 |
Description | IC LED DRIVER OFFL 1A 14SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 1A 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 10kHz ~ 200kHz | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 145°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |

