Fixed Point Digital Signal Processor (DSP) 240MHz 196-MAPBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPAKDSP321VF240

DigiKey Part Number
SPAKDSP321VF240-ND
Manufacturer
Manufacturer Product Number
SPAKDSP321VF240
Description
IC DSP 24BIT 196-MAPBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 240MHz 196-MAPBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
Host Interface, SSI, SCI
Clock Rate
240MHz
Non-Volatile Memory
ROM (576B)
On-Chip RAM
576kB
Voltage - I/O
3.30V
Voltage - Core
1.60V
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
196-BGA
Supplier Device Package
196-MAPBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.