
SMPS-KIT | |
|---|---|
DigiKey Part Number | SMPS-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SMPS-KIT |
Description | EVAL BOARD FOR TEA1520P TEA1521P |
Customer Reference | |
Detailed Description | TEA1520P, TEA1521P, TEA1522P, TEA1523P (All Included) STARplug™ AC/DC, Primary Side Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Part Status | Discontinued at DigiKey | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 85 ~ 276 VAC | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Unpopulated (Bare) Board(s) | |
Utilized IC / Part | TEA1520P, TEA1521P, TEA1522P, TEA1523P (All Included) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |


