


SLN-VIZN3D-IOT | |
|---|---|
DigiKey Part Number | 568-SLN-VIZN3D-IOT-ND |
Manufacturer | |
Manufacturer Product Number | SLN-VIZN3D-IOT |
Description | DEV KIT I.MXRT117F 3D FACE REC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RT117F i.MX ARM® Cortex®-M4, Cortex®-M7 MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU | |
Core Processor | ARM® Cortex®-M4, Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | RT117F | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | MCUXpresso | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £303.20000 | £303.20 |
| Unit Price without VAT: | £303.20000 |
|---|---|
| Unit Price with VAT: | £363.84000 |

