
SLEV900/AFB | |
|---|---|
DigiKey Part Number | 568-2231-ND |
Manufacturer | |
Manufacturer Product Number | SLEV900/AFB |
Description | KIT EVAL I.CODE RFID 13.56MHZ |
Customer Reference | |
Detailed Description | ICODE Transponders ICODE RFID (Reader/Writer) 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Read/Write | |
Frequency | 13.56MHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | ICODE Transponders | |
Note | - | |
RF Type | - | |
RF Frequency | 13.56MHz | |
Function | RFID (Reader/Writer) |

