
SLEV610B,699 | |
|---|---|
DigiKey Part Number | 568-9824-ND |
Manufacturer | |
Manufacturer Product Number | SLEV610B,699 |
Description | EVAL READER BLUEBOARD SLRC610 |
Customer Reference | |
Detailed Description | SLRC610 - RFID (Reader) 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SLRC610 | |
Note | - | |
RF Type | - | |
RF Frequency | 13.56MHz | |
Function | RFID (Reader) |

