
SL2FCS5401EV/DH,11 | |
|---|---|
DigiKey Part Number | SL2FCS5401EV/DH,11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL2FCS5401EV/DH,11 |
Description | IC I-CODE SLI FCP2 |
Customer Reference | |
Detailed Description | 2-FCP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | - | |
Applications | Factory/Home Automation | |
Mounting Type | Surface Mount | |
Package / Case | 2-FlipChip | |
Supplier Device Package | 2-FCP | |
Base Product Number |

