4/4 Transceiver Full LIN 24-DHVQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJA1124AHG/1Z

DigiKey Part Number
568-SJA1124AHG/1ZTR-ND - Tape & Reel (TR)
568-SJA1124AHG/1ZCT-ND - Cut Tape (CT)
568-SJA1124AHG/1ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJA1124AHG/1Z
Description
IC TRANSCEIVER FULL 4/4 24DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Quad LIN Master IC with SPI interface, up to 20kBd per channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LIN
Number of Drivers/Receivers
4/4
Duplex
Full
Data Rate
20kBaud
Voltage - Supply
5V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-DHVQFN (5.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,630
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£3.36000£3.36
10£2.55100£25.51
25£2.34680£58.67
100£2.12320£212.32
250£2.01652£504.13
500£1.97474£987.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.98764£5,962.92
Manufacturers Standard Package
Unit Price without VAT:£3.36000
Unit Price with VAT:£4.03200