New at DigiKey
System Basis Chip PMIC 48-LQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFS2623HMDF5AD

DigiKey Part Number
568-SFS2623HMDF5AD-ND
Manufacturer
Manufacturer Product Number
SFS2623HMDF5AD
Description
AUTO SBC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
System Basis Chip PMIC 48-LQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SFS2623HMDF5AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Applications
System Basis Chip
Current - Supply
30µA
Voltage - Supply
3.2V ~ 36V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-LQFP-EP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tray
QuantityUnit PriceExt Price
250£4.32492£1,081.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.32492
Unit Price with VAT:£5.18990