
SFS2613HMDDJAD | |
|---|---|
DigiKey Part Number | 568-SFS2613HMDDJAD-ND |
Manufacturer | |
Manufacturer Product Number | SFS2613HMDDJAD |
Description | AUTO SBC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SFS2613HMDDJAD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | 30µA | |
Voltage - Supply | 3.2V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £4.28504 | £1,071.26 |
| Unit Price without VAT: | £4.28504 |
|---|---|
| Unit Price with VAT: | £5.14205 |

