
SCEB08QF4 | |
|---|---|
DigiKey Part Number | SCEB08QF4-ND |
Manufacturer | |
Manufacturer Product Number | SCEB08QF4 |
Description | MC908QF1/908QF2/908QF3/08QF4 BRD |
Customer Reference | |
Detailed Description | MC908QF1, MC908QF2, MC908QF3, MC908QF4 HC08 HC08 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | HC08 | |
Platform | - | |
Utilized IC / Part | MC908QF1, MC908QF2, MC908QF3, MC908QF4 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

