RS232, RS485 Controller I2C, SPI, UART Interface 24-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16IS850LIBS,128

DigiKey Part Number
SC16IS850LIBS,128-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC16IS850LIBS,128
Description
IC UART SGL I2C/SPI 24HVQFN
Customer Reference
Detailed Description
RS232, RS485 Controller I2C, SPI, UART Interface 24-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
RS232, RS485
Function
Controller
Interface
I2C, SPI, UART
Standards
-
Voltage - Supply
2.5V, 3.3V
Current - Supply
2mA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types